RCD 175-R500-FBW

Res Wirewound 0.5 Ohm 1% 10W ±90ppm/C Silicone AXL Bulk
$ 1.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 175-R500-FBW.

Farnell

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Related Parts

Ohmite43FR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite41FR50E
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 0.5ohm, 1.8708V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45FR50E
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 175-R500-FBW provided by its distributors.

Res Wirewound 0.5 Ohm 1% 10W ±90ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 0.5 OHM, 10W, 1%; Resistance:0.5ohm; Voltage Rating:900V; Resistor Case Style:Axial Leaded; Power Rating:10W; Resistance Tolerance: 1%; Product Range:100 Series; Resistor Element Ty
Wirewound Resistor, 0.5 Ohm, 10W, 1%; Resistance:500Mohm; Product Range:100 Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:900V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 175-R500-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175R500FBW