Ohmite 45FR50E

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45FR50E.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
+86.58%

CAD Models

Download Ohmite 45FR50E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45FR50
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 0.5ohm, 1.4143V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43FR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHAR50FET
Fixed Resistor, Wire Wound, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45FR50E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.5 OHMS, PWR-RTG5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 0.5 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 0.5 OHM, 5W, 1%; Product Range:OHMITE - 40 Series; Resistance:0.5ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:460V; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45FR50E.