RCD 175-3R6-JBW

Fixed Resistor, Wire Wound, 10W, 3.6ohm, 900V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.585
Production

Price and Stock

DistributorSKUMinPkg
Avnet175-3R6-JBW025
1d
QUARKTWIN TECHNOLOGY LTD175-3R6-JBWContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 175-3R6-JBW.

IHS

Datasheet1 page6 years ago

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.585
$ 1.383
Stock
1
1
Authorized Distributors
1
1
Resistance
3.6 Ω
3.6 Ω
Mount
-
-
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
-
-
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of RCD 175-3R6-JBW provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3.6ohm, 900V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 3.6 Ohm 5% 10W Silicone AXL Bulk
WW RES 10W AXIAL 3.6 OHM 5% BULK

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA