RCD 175-1001-FBW

Fixed Resistor, Wire Wound, 10W, 1000ohm, 900V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 175-1001-FBW.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Saint Lucia, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43F1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F1K0
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 175-1001-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1000ohm, 900V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 10 W, TOL 1%,AXIAL, SILICONE COAT, BULK
Res Wirewound 1K Ohm 1% 10W ±20ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 1KOHM, 10W, 1%; Resistance: 1kohm; Product Range: 100 Series; Power Rating: 10W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 900V; Resistor Technolog
Wirewound Resistor, 1Kohm, 10W, 1%; Rango De Producto:Serie 100; Resistencia:1Kohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 1%; Tensión Nominal:900V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) 175-1001-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1751001FBW