RCD 160-5000-FBW

Res Wirewound 500 Ohm 1% 5W ±20ppm/C Silicone AXL Bulk
$ 22.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 160-5000-FBW.

Farnell

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-99.70%

Related Parts

Ohmite45F500E
40 Series 500 Ohm ±1% 5 W Through Hole Axial Silicone-Ceramic Wirewound Resistor
Ohmite43F500E
Fixed Resistor, Wire Wound, 3W, 500ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 500ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RES 500 OHM 5W 1% AXIAL
Fixed Resistor, Metal Film, 0.25W, 500ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 160-5000-FBW provided by its distributors.

Res Wirewound 500 Ohm 1% 5W ±20ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 500 OHM, 5W, 1%; Resistance:500ohm; Product Range:100 Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:400V; Resistor Technolo
Wirewound Resistor, 500 Ohm, 5W, 1%; Rango De Producto:Serie 100; Resistencia:500Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) 160-5000-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA