RCD 135-201-JTW

Fixed Resistor, Wire Wound, 3W, 200ohm, 140V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.441
Production

Price and Stock

DistributorSKUMinPkg
Avnet135-201-JTW01K
5d
QUARKTWIN TECHNOLOGY LTD135-201-JTWContact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 135-201-JTW.

IHS

Datasheet1 page6 years ago

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.441
$ 0.552
Stock
1
400
Authorized Distributors
1
3
Resistance
200 Ω
200 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of RCD 135-201-JTW provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 200ohm, 140V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
WW RES 3W AXIAL 200 OHM 5% T/R
Res Wirewound 200 Ohm 5% 3W Silicone AXL T/R

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA