Infineon FM25C160-STR

FRAM, 2KX8, Serial, SPI, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25C160-STR.

IHS

Datasheet13 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.52
$ 1.52
Stock
138,495
1,249,643
1,249,643
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Memory Type
FRAM
FRAM
FRAM
Density
-
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
-
20 ns
20 ns
Frequency
-
20 MHz
20 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-30
LTD Date2009-12-15

Descriptions

Descriptions of Infineon FM25C160-STR provided by its distributors.

FRAM, 2KX8, Serial, SPI, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25C160STR