Infineon FM25640-G

NVRAM FRAM Serial-SPI 64K-Bit 5V 8-Pin SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25640-G.

IHS

Datasheet13 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 3.171
$ 3.171
Stock
86,203
2,265,473
2,265,473
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Type
FRAM
FRAM
FRAM
Density
-
64 kb
64 kb
Address Bus Width
-
-
-
Access Time
-
20 ns
20 ns
Frequency
5 MHz
20 MHz
20 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-08
LTD Date2011-11-08

Descriptions

Descriptions of Infineon FM25640-G provided by its distributors.

NVRAM FRAM Serial-SPI 64K-Bit 5V 8-Pin SOIC
FRAM, 64KBIT, 5MHZ, SOIC-8
FRAM, 8KX8, Serial, SPI, PDSO8
FM25640-G CYPRESS SOP8
F-RAM 64K (8Kx8) 5V
SPI Memory 64K
standard package
FRAM SERIAL SPI 64K, 25640, SOIC8; Memory Type:FRAM; Interface Type:Serial, SPI; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:25640; IC Generic Number:25640; Logic Function Number:25640; Voltage, Vcc:5V; Tolerance, Vcc +:10%; Tolerance, Vcc -:10%

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25640-G.
  • FM25640G