Raltron Electronics CO4305-16.000-EXT

CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 16MHz Nom
$ 1.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-16.000-EXT.

IHS

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.581
$ 0.54
Stock
0
230
Authorized Distributors
4
2
Frequency
16 MHz
16 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Raltron Electronics CO4305-16.000-EXT provided by its distributors.

CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 16MHz Nom
XO SMD 16MHZ HCMOS TRISTATE 5.0X7.0MM
Osc, 16Mhz, 7Mm X 5Mm, Cmos; Frequency Nom:16Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Co43 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Raltron CO4305-16.000-EXT

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr