Raltron Electronics CO1100-16.000-MHZ

Oscillator XO 16MHz ±100ppm TTL 60% 5V 4-Pin DIP Module Thru-Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCO1100-16.000-MHZ01K

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO1100-16.000-MHZ.

Farnell

Datasheet2 pages21 years ago

Newark

Related Parts

ECS InternationalECS-100A-160
Oscillator XO 16MHz ±100ppm TTL 60% 5V 4-Pin Thru-Hole Bulk
ECS InternationalECS-100AX-160
Oscillator XO 16MHz ±100ppm TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator XO 16MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CTS ComponentsCB3-2C-16M0000
CB3 Series 16 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
ECS InternationalECS-3961-160-AU-TR
Oscillator XO 16MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
CMOS/TTL Output Clock Oscillator, 16MHz Nom

Descriptions

Descriptions of Raltron Electronics CO1100-16.000-MHZ provided by its distributors.

Oscillator XO 16MHz ±100ppm TTL 60% 5V 4-Pin DIP Module Thru-Hole
OSCILLATOR, 16MHZ, DIP-4, TTL
Oscillator, 16Mhz, Dip-4, Ttl; Rango De Producto:Serie Co1; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:5V; Encapsulado Del Oscilador:Agujero Pasante, 20.8Mm X 13.2Mm; Frecuencia:16Mhz |Raltron CO1100-16.000-MHZ

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO1100-16.000-MHZ.
  • CO1100-16.000MHZ