Epson SG-51P 16.0000MC:ROHS

Oscillator XO 16MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-51P 16.0000MC:ROHS.

IHS

Datasheet0 pages0 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2014-07-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CMOS/TTL Output Clock Oscillator, 16MHz Nom
SG-615P Series 16 MHz 14 x 8.65 mm 5 V ±100 ppm SMT Ceramic Crystal Oscillator
CMOS/TTL Output Clock Oscillator, 14.745MHz Nom
CTS ComponentsCB3-2C-16M0000
CB3 Series 16 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
ECS InternationalECS-3961-160-AU-TR
Oscillator XO 16MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-2100A-147.4
Half Size Crystal Clock Oscillators DIP-8 5V 147.4MHz

Descriptions

Descriptions of Epson SG-51P 16.0000MC:ROHS provided by its distributors.

Oscillator XO 16MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin DIP
CMOS/TTL Output Clock Oscillator, 16MHz Nom
XTAL OSC XO 16.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 16.0000MC: ROHS
  • SG-51P-16.0000MC:ROHS
  • SG-51P16.0000MC:ROHS
  • SG51P-16.0000M C:ROHS