Raltron Electronics AS-16.000-18

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole T/R
$ 0.1
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics AS-16.000-18.

Raltron Electronics

Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-5.68%

CAD Models

Download Raltron Electronics AS-16.000-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 15.36MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of Raltron Electronics AS-16.000-18 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole T/R
CRYSTAL, 16MHZ, 18PF, HC-49S; Frequency Nom: 16MHz; Crystal Case: Through Hole, 10.3mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: AS Series; Operating Temp
RALTRON AS-16.000-18 Microprocessor Quartz Crystal, 16.000, Fundamental, 18pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±50ppm ,Operating Temperature Range -20 to +70˚C, Package HC-49S THROUGH HOLE, Dimensions 11.35x5.0mm, RoHS and REACH Compliant
Raltron Electronics
Crystal, 16Mhz, 18Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 10.3Mm X 5Mm; Capacidad De Carga:18Pf |Raltron AS-16.000-18

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS16.000-18