Raltron Electronics A-9.8304-18

HC49U Series 9.8304 MHz ±30 ppm 18 pF -20 to +70 °C Microprocessor Crystal
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A-9.8304-18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Raltron Electronics A-9.8304-18.

Future Electronics

Datasheet3 pages24 years ago
Datasheet3 pages24 years ago

Related Parts

CTS ComponentsATS098B-E
ATS Series 9.8304 MHz ±30 ppm 18 pF -40 to +85 °C Through Hole Crystal - HC-49/U
CTS ComponentsATS098B
Parallel - Fundamental Quartz Crystal, 9.8304MHz Nom
Crystal 9.8304MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS098
Crystal 9.8304MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 8.912MHz Nom
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Raltron Electronics A-9.8304-18 provided by its distributors.

HC49U Series 9.8304 MHz ±30 ppm 18 pF -20 to +70 °C Microprocessor Crystal
Crystal; Frequency:9.8304MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case:Metal Can; Series:HC-49/U; Crystal Terminals:Radial Leaded; Crystal Type:Microprocessor ;RoHS Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr