TXC 9B-8.912MAAJ-B

Parallel - Fundamental Quartz Crystal, 8.912MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-8.912MAAJ-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 8.912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 8.192MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 8.192MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 8.192MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal, Microprocessor, 8.192 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
ECS InternationalECS-92.1-18-4XEN
Crystal 9.216MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Descriptions

Descriptions of TXC 9B-8.912MAAJ-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 8.912MHz Nom
CRYSTAL 8.9120MHZ 18PF TH
XTAL, 8.912MHZ, 18PF, HC-49S
XTAL, 8.912MHZ, 18PF, HC-49S; Frequency Nom: 8.912MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 9B Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (17-Dec-2015); Crystal Mounting Type: Through Hole; Frequency: 8.912MHz; Frequency Stability: ± 30ppm; No. of Pins: 2Pins; Operating Temperature Range: -20°C to +70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-8.912MAAJ-B.