Ralec RTT032740FTP

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 274Ω 0603 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICRTT032740FTP1,683100Tape & Reel
3d
Axis Part LimitedRTT032740FTP3,000100
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Ralec RTT032740FTP.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.008
Stock
6,366
12,000
Authorized Distributors
0
1
Resistance
274 Ω
274 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ralec RTT032740FTP provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 274Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
274¦¸ ¡À1% 1/10W 0603

Manufacturer Aliases

Ralec has several brands around the world that distributors may use as alternate names. Ralec may also be known as the following names:

  • Ralec Electronic Corp
  • RALEC ELECTONICS CORPORATION
  • RALEC ELECTRONICS
  • RALEC ELECTRONIC
  • RALEC ELECTRONIC CO
  • RALEC ELECTRONIC CORPORATION
  • RALEC ELECT
  • RALEC ELECTR
  • Ralec Technology (Kunshan) Co LTD
  • RALEC ELE
  • RALECLECTRONICO
  • RALEC ELEC
  • RALEC ELECTRONIC CORPORAT
  • RALEC RESISTENZE SMD
  • RALEC ELECTRONI
  • RALEC Semiconductor
  • RALEC TECH (KUNSHAN) CO LTD
  • Ralec Electronics Corp
  • TA-I
  • TORCH ELECTRONICS TECHNOLOGY CO LTD