Rafi 1.69.507.117/1301

Signal light, with glow lamp, 230 V (AC), red, Mounting Ø 10 mm, 1.69.507.117/1301
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.507.117/1301.

Master Electronics

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+57.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
E-SwitchLP1OA1AR
PUSHBUTTON SWITCH, SPST, OFF-(ON), 100 MA, 30V DC, SOLDER, LP1 SERIES
APEMA0263B
ACCESSORY, CAP, 22MM, RED, ROUND, PLASTIC, FITS A02 SERIES PUSHBUTTON SWITCHES
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
E-Switch5501M51
Mini Pushbutton Small Cap 12.3mm switch Red and Red LED POS 1 and No LED(2) LED POS 2
NKK SwitchesSB4011NCHC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),RED PLUNGER W/NO CAP,3A,125VAC, SOLDER

Descriptions

Descriptions of Rafi 1.69.507.117/1301 provided by its distributors.

Signal light, with glow lamp, 230 V (AC), red, Mounting Ø 10 mm, 1.69.507.117/1301
RAFI 1.69.507.117/1301 Signal Light Red Fixed Lamp Round Aperture
SIGNAL LAMP NEON 10MM MOUNT DIAMETER ROUND 230V RED LENS IP40 FLAT QC
Signal Lamps with Integrated neon Lamp
NEON PNL IND WHITE CLR 12.50MM
NEON PANEL IND WHITE 230V IP40
Signal Lamp, Transparent, Red; Supply Voltage:230V; Lamp Base Type:-; Illumination Colour:Red; Mounting Hole Dia:10Mm; Lens Shape:Round; Current Rating:-; Product Range:-; Base Type:Solder Terminal; Colour:Red; Height Above Rohs Compliant: Yes |Rafi 1.69.507.117/1301

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP