Rafi 1.01.102.011/0301

Pushbutton Switch, 1NC+1NO, Mom, Round, 18.2MM, Red Bezel, IP40, 2A, 250VAC, Screw
$ 14.118
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.01.102.011/0301.

IHS

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+10.66%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of Rafi 1.01.102.011/0301 provided by its distributors.

PUSHBUTTON SWITCH,1NC+1NO, MOM, ROUND,18.2MM, RED BEZEL, IP40,2A,250VAC, SCREW
Round Off-Mom,On-Mom DPST-NO/NC -18.20(Dia) 50000Cycles 250V 50000Cycles 2A , 34mm*10.5mm
Switch Push Button N.O./N.C. DPST Round Button 2A 250VAC Momentary Contact Panel Mount Screw Box
Switch, Pushbutton, Mom, Opaque, Red; Switch Operation:On-Off; Contact Configuration:Spst-No, Spst-Nc; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Contact Current Max:2A; Switch Terminals:Screw; Product Range:-; Actuator /Rohs Compliant: Yes |Rafi 1.01.102.011/0301

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP