Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TP32WS83565

SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
$ 8.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP32WS83565.

Newark

Datasheet2 pages11 years ago

TME

Electro Sonic

Inventory History

3 month trend:
-0.71%

CAD Models

Download APEM TP32WS83565 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.135
$ 7.854
Stock
11,155
14,812
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Termination
Solder
Solder
Current Rating
-
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsGP12MSCBE
Pushbutton Switch, Spdt, On-(On), Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right
C&K ComponentsEP12SD1SA1BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right Angle
Pushbutton Switch, right Angle, spst, off-(; |APEM Inc. TP33WS83500
SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsEP12FPD1SAKE
Pushbutton Switch, right Angle, spdt, on-(On),surface Mount Terminal, pcb Hole Count:5 |C&k Components EP12FPD1SAKE
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of APEM TP32WS83565 provided by its distributors.

SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
Pushbutton Switch, Spdt, 20V, Gull Wing; Product Range:Tp Series; Panel Cutout Diameter:-; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:-; Ip Rating:- Rohs Compliant: Yes |APEM Inc. TP32WS83565
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Voltage = 20 VAC/DC / Legend = None / Termination Type = Flat Terminal / Mounting Type = SMD / Switch Material = Plastic / Series = SMT TP

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc