RAF Hardware M2146-3005-AL

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
$ 1.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2146-3005-AL.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-10-27

Related Parts

RAF HardwareM2147-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF HardwareM2106-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2145-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone24339
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum Clear Iridite
Keystone25506
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Nylon 6/6

Descriptions

Descriptions of RAF Hardware M2146-3005-AL provided by its distributors.

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
Standoffs & Spacers AL M3x0.5 11mm 6mm HEX ML/FEM Standoff
SPACER/STANDOFF HEX ALUMINIUM 6MM X 11MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
STANDOFFS; MALE/FEMALE; METRIC; ALUMINUM; 6 MM; L11
Spacer/Standoff Hex Aluminium 6Mm X 11Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:11Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M2146-3005-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO