What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25506

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Nylon 6/6
$ 0.398

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25506.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Related Parts

Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone25525
Nylon Metric 6.0 mm Male/Female 20.0 mm Long Hex Standoff
Keystone25512
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 25mm Length Polyamide 66 White
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
20.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1612000

Descriptions

Descriptions of Keystone 25506 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Nylon 6/6
Metric Nylon Standoff Male/Female |Keystone 25506
Male/Female 20 x 5 mm Nylon 6/6 Standoff
Standoffs & Spacers 5.0 HEX 25.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO