RAF Hardware M2143-4007-SS

Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
$ 1.023
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2143-4007-SS.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-11-02

Related Parts

RAF HardwareM2145-4007-SS
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
RAF HardwareM2141-4007-SS
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
RAF HardwareM2142-4007-SS
Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
Keystone24301
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 10MM, STAINLESS STEEL
Keystone24302
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 12MM, STAINLESS STEEL
Keystone24303
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 15MM, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware M2143-4007-SS provided by its distributors.

Hex Standoff, M4-0.7 Thrd Sz, 9.53 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
6MM HEX MALE/FEMALE STANDOFF-SS; Thread; 6MM HEX MALE/FEMALE STANDOFF-SS; Thread Size - Metric:M4; Spacer Material:Stainless Steel; External Width:6mm; Overall Length:8mm
Spacer/Standoff, Hex, Ss, 6Mm X 8Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:8Mm; Tamaño De Rosca - Métrica:M4; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M2143-4007-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO