Keystone 24303

Standoff, 6MM Hex, M-f, Threaded M4, Length 15MM, Stainless Steel
$ 1.638

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24303.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.98%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24301
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 10MM, STAINLESS STEEL
Keystone24302
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 12MM, STAINLESS STEEL
Keystone24304
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 18MM, STAINLESS STEEL

Descriptions

Descriptions of Keystone 24303 provided by its distributors.

STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 15MM, STAINLESS STEEL
STANDOFF, HEX MALE-FEMALE, 25MM
Standoffs & Spacers 6.0 HEX 15.0mm SS
Spacer/Standoff; Standoff Material:Stainless Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:15Mm; Overall Length:25Mm; External Width:6Mm; Product Range:-; Thread Length:10Mm Rohs Compliant: Yes |Keystone 24303

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO