What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M2107-2545-N

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Nylon Plain, 4.5 mm Hex W
$ 2.446
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2107-2545-N.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2013-12-19

Related Parts

RAF HardwareM2107-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2107-3005-N
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Nylon Plain, 4.5 mm Hex W
RAF HardwareM2110-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone25506
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Nylon 6/6
Keystone24333
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 15MM, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of RAF Hardware M2107-2545-N provided by its distributors.

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Nylon Plain, 4.5 mm Hex W
4.5Mm Hex X 12Mm L X M2.5 Thd |Raf Electronic Hardware M2107-2545-N
Standoffs & Spacers M2.5X0.45 M/F 12mm NYL Stdoff
HEX STNDFF M2.5X0.45 NYLON 12MM

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO