RAF Hardware M2105-2545-SS

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2105-2545-SS.

Master Electronics

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2013-12-19

Related Parts

RAF HardwareM2107-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2103-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2102-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W

Descriptions

Descriptions of RAF Hardware M2105-2545-SS provided by its distributors.

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Stainless Steel Plain
SPACER/STANDOFF, HEX, SS, 4.5MM X 10MM;; SPACER/STANDOFF, HEX, SS, 4.5MM X 10MM; Standoff Material: Stainless Steel; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 10mm; Ov
Spacer/Standoff, Hex, Ss, 4.5Mm X 10Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:10Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:- |Raf Electronic Hardware M2105-2545-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO