RAF Hardware M2103-2545-SS

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
$ 0.774
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2103-2545-SS.

Farnell

Datasheet1 page16 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.71%

Supply Chain

Country of OriginUSA
Introduction Date2013-12-19

Related Parts

RAF HardwareM2101-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2102-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2100-2545-SS
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W

Descriptions

Descriptions of RAF Hardware M2103-2545-SS provided by its distributors.

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
4.5MM HEX MALE/FEMALE STANDOFF-SS; Threa; 4.5MM HEX MALE/FEMALE STANDOFF-SS; Thread Size - Metric:M2.5; Spacer Material:Stainless Steel; External Width:4.5mm; Overall Length:8mm
Spacer/Standoff, Hex, Ss, 4.5Mm X 8Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:8Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M2103-2545-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO