RAF Hardware M2100-2545-AL

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
$ 0.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2100-2545-AL.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.79%

Supply Chain

Country of OriginUSA
Introduction Date2013-12-19

Related Parts

RAF HardwareM2105-2545-AL
STANDOFF,0.177" (4.5MM) SIZE, MALE/FEMALE, HEX, ALUMINUM, M2.5X0.45,L: 0.39" (10MM)
RAF HardwareM2101-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2110-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W

Descriptions

Descriptions of RAF Hardware M2100-2545-AL provided by its distributors.

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
STANDOFF,0.177" (4.5MM),MALE/FEMALE, HEX, STAINLESS STEEL,0.196" (4.98MM) LENGTH
SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX5MM; Standoff Material:Aluminum; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:5mm; Overall Length:8.97mm; External Width:4.5mm 27T79
Spacer/Standoff, Hex Aluminium 4.5mm x 5Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:5Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M2100-2545-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO