What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M2101-2545-AL

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
$ 0.301
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2101-2545-AL.

Farnell

Datasheet1 page16 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+43.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2013-12-19

Related Parts

RAF HardwareM2100-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2102-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2110-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W

Descriptions

Descriptions of RAF Hardware M2101-2545-AL provided by its distributors.

Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX6MM; SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX6MM; Standoff Material: Aluminum; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 6mm; Overall
Spacer/Standoff, Hex Aluminium 4.5mm x 6Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:6Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M2101-2545-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO