RAF Hardware M1253-2545-AL

Hex Standoff, M2.5 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W
$ 0.332
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1253-2545-AL.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

JRH Electronics

X-ON

Electro Sonic

Inventory History

3 month trend:
-54.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-10-13

Related Parts

RAF HardwareM1253-3005-AL
Hex Standoff, M3 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W
RAF HardwareM1259-2545-AL
Hex Standoff, M2.5 Thrd Sz, 12.0 mm L, Aluminum Plain, 4.5 mm Hex W
RAF HardwareM1257-2545-AL
6MM ROUND STANDOFF, 10 LENGTH, M2.5X0.45 THREAD, ALUMINUM | RAF M1257-2545-AL
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
HH Smith8427
Standoff; #6-32; 1 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
HH Smith8422
Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;

Descriptions

Descriptions of RAF Hardware M1253-2545-AL provided by its distributors.

Hex Standoff, M2.5 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX6MM; SPACER/STANDOFF, HEX ALUMINIUM 4.5MMX6MM; Standoff Material:Aluminum; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:6mm; Overall Length:6mm; External Width:4.5mm
Spacer/Standoff, Hex Aluminium 4.5mm x 6Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:6Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M1253-2545-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO