RAF Hardware M0511-25-SS

Spacer/standoff, Round, Ss, 4.5MM X 12MM
$ 0.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0511-25-SS.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
-3.65%

Related Parts

RAF HardwareM0508-25-SS
Standoffs & Spacers 9mm, 2.7 ID, M2.5 ROUND METRIC SPACER
RAF HardwareM0509-25-SS
Round Spacer, Stainless Steel, 10 mm Overall Lg, 2.7 mm Inside Dia
RAF HardwareM0502-25-SS
Round Spacer, Stainless Steel, 3 mm Overall Lg, 2.7 mm Inside Dia

Descriptions

Descriptions of RAF Hardware M0511-25-SS provided by its distributors.

SPACER/STANDOFF, ROUND, SS, 4.5MM X 12MM
METRIC ROUND SPACERPLAIN STAINLE
Spacer, Round, Ss, 4.5Mm X 12Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.5Mm; Diámetro Interno:2.7Mm; Longitud Total:12Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:2.7Mm |Raf Electronic Hardware M0511-25-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO