RAF Hardware M0502-25-SS

Round Spacer, Stainless Steel, 3 mm Overall Lg, 2.7 mm Inside Dia
$ 0.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0502-25-SS.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-98.97%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-10-06

Related Parts

RAF HardwareM0507-25-SS
Round Spacer, Stainless Steel, 8 mm Overall Lg, 2.7 mm Inside Dia
RAF HardwareM0501-25-SS
Round Spacer, Stainless Steel, 2 mm Overall Lg, 2.7 mm Inside Dia
RAF HardwareM0511-25-SS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 12MM

Descriptions

Descriptions of RAF Hardware M0502-25-SS provided by its distributors.

Round Spacer, Stainless Steel, 3 mm Overall Lg, 2.7 mm Inside Dia
SPACER/STANDOFF, ROUND, SS, 4.5MM X 3MM;; SPACER/STANDOFF, ROUND, SS, 4.5MM X 3MM; Wire Diameter:4.5mm; Bore Size:2.7mm; Spacer Material:Stainless Steel; Overall Length:3mm
Spacer, Round, Ss, 4.5Mm X 3Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:4.5Mm; Diámetro Interno:2.7Mm; Longitud Total:3Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:2.7Mm |Raf Electronic Hardware M0502-25-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO