RAF Hardware 8376-1032-A-24

RAF 8376-1032-A-24 Oval Internal Thread Handle, 5/8 x 9/32 OV x 3.00 Lg x 1-3/4
$ 8.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 8376-1032-A-24.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.89%

Related Parts

RAF Hardware8358-1032-A-24
RAF 8358-1032-A-24 Oval Internal Thread Handle, 5/8 x 9/32 OV x 3.00 Lg x
RAF Hardware8075-440-A-24
RAF 8075-440-A-24 Round Internal Thread Handle, 3/16 OD x 3.00 Lg x 1.00 Ht
RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
HH Smith8426
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
HH Smith8424
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD
HH Smith2107
SPACER; ROUND; BRASS; NICKEL PLATED; #8 ID; 1/4" OD; 1/2" LENGTH

Descriptions

Descriptions of RAF Hardware 8376-1032-A-24 provided by its distributors.

RAF 8376-1032-A-24 Oval Internal Thread Handle, 5/8 x 9/32 OV x 3.00 Lg x 1-3/4
OVAL HANDLE; Handle Material:Aluminium; Handle Type:Equipment; External Diameter:0.625"; External Width:3"; Height:1.75"; Thread Size - Imperial:10-32
Oval Handle; Altura Externa - Imperial:1.75"; Altura Externa - Métrico:44.45Mm; Diámetro Externo - Imperial:0.625"; Diámetro Externo - Métrico:15.875Mm; Anchura Externa - Imperial:3"; Anchura Externa - Métrico:76.2Mm; Altura:1.75" |Raf Electronic Hardware 8376-1032-A-24

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8376-1032A-24