RAF Hardware 4537-632-SS

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
$ 1.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4537-632-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.61%

Related Parts

RAF Hardware4537-440-SS
STANDOFF; 1/4 HEX MALE/FEMALE; 4-40 THREAD; STAINLESS STEEL; .687LENGTH | RAF 4537-440-SS
RAF Hardware4538-632-S-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
RAF HardwareM2151-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
Keystone2090
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2121
STANDOFF, 1/4 HEX, M-F, THREADED (6-32), LENGTH .500, STAINLESS STEEL
Keystone24283
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 10MM, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4537-632-SS provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
Standoffs & Spacers 11/16 LNGTH 6-32 ML/FML HEX STANDOFF
SPACER/STANDOFF, SS, 6.35MM X 17.475MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
1/4 HEX M-F STANDOFFS,1/4 HEX X 11/16 LENGTH
Spacer/Standoff, Ss, 6.35Mm X 17.475Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:17.475Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32 |Raf Electronic Hardware 4537-632-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO