RAF Hardware 4505-440-B-12

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
$ 0.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4505-440-B-12.

JRH Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.96%

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1957
Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff
RAF Hardware4534-632-B-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Zinc Clear Chromate, 1/4" Hex W
RAF Hardware4503-440-B-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
Keystone1953
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
RAF Hardware4504-440-B-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W

Descriptions

Descriptions of RAF Hardware 4505-440-B-12 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
STANDOFF, 1/2 IN., #4-40, BRASS, HEX, ZINC PLATE, ROHS, 3/16 IN., 1/4 IN.
Standoffs Hex Male-Female M/F 0.187in 4-40 0.5in Brass Zinc Clear Chromate ASTM -B-633
ZC/CLR/CHROMATE HEX M-F STANDOFF 3/16 HEX X 1/2LG
Standoff, Hex Male-Female, 17.46Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:17.46Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4505-440-B-12
Hex Male-Female Standoffs 3/16 Hex X 1/2 Length

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO