Keystone 1957

Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1957
$ 0.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1957.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.45%

CAD Models

Download Keystone 1957 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone7200
Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 9.53 mm P1: 6.35 mm P2: 4.75 mm

Descriptions

Descriptions of Keystone 1957 provided by its distributors.

Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1957
Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff
STANDOFF, 1/4 HEX M-F, THREADED (8-32), LENGTH .500, BRASS/NICKEL
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass Nickel
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF M/F HEX 8-32 .500"L BRS
Spacers and Standoffs NB .500 M/F THRD
8-32 BRASS MALEFEMALE THREADED
STANDOFF, HEX MALE-FEMALE, 22.2MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Hex Male-Female; Body Length: 12.7; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1957.