RAF Hardware 4502-440-SS

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
$ 0.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4502-440-SS.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-28.71%

Related Parts

RAF Hardware4531-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4501-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
RAF Hardware4532-632-S-12
STANDOFF, HEX MALE-FEMALE, 15.88mm; Stan; Standoff Material:Steel; Thread Size - Metric:-;
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2087
Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch
Keystone4864
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .375, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4502-440-SS provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
STAINLESS STEEL MALE/FEMALE STANDOFF; Th; STAINLESS STEEL MALE/FEMALE STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Stainless Steel; External Width:4.776mm; Overall Length:7.95mm
Spacer/Standoff, Ss, 4.776Mm X 7.95Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:7.938Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 |Raf Electronic Hardware 4502-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO