RAF Hardware 4502-256-AL-7

Standoff, 3/16 Hex Male/female 2-56 Thread, Aluminum-iridite Clear, .312 Length
$ 0.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4502-256-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+933%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware4531-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
Keystone8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware4530-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware4503-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 3/16" Hex W
Keystone8400
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8717
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 4502-256-AL-7 provided by its distributors.

STANDOFF, 3/16 HEX MALE/FEMALE 2-56 THREAD, ALUMINUM-IRIDITE CLEAR, .312 LENGTH
ALUMINUM MALE/FEMALE STANDOFF; Thread Size - Imperial:2-56; Spacer Material:Aluminium; External Width:4.776mm; Body Plating:Clear Iridite; Overall Length:7.95mm
Spacer/Standoff Aluminium 4.776mm x 7.95Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:7.938Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:2-56; Anchura Externa:4.775Mm |Raf Electronic Hardware 4502-256-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO