RAF Hardware 4501-440-AL-7

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 3/16" Hex W
$ 0.206
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4501-440-AL-7.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-33.82%

Related Parts

RAF Hardware4530-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
RAF Hardware4530-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
Keystone8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8717
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware4501-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Clear Iridite, 3/16" Hex W
Keystone8401
Threaded Standoff Aluminum Clear Iridite 4-40 Male x 4-40 Female 0.275 in. L Spacer

Descriptions

Descriptions of RAF Hardware 4501-440-AL-7 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Clear Iridite, 3/16" Hex W
ALUMINUM MALE/FEMALE STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:4.776mm; Body Plating:Clear Iridite; Overall Length:6.35mm
Spacer/Standoff Aluminium 4.776mm x 6.35Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Aluminio; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:4.775Mm |Raf Electronic Hardware 4501-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO