RAF Hardware 3051-B-632-B-12

Standoffs Round Swage F/F 0.25in 6-32 0.605in Brass Zinc Clear Chromate ASTM -B-633
$ 0.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 3051-B-632-B-12.

JRH Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware3047-B-440-B-12
Standoffs Round Swage F/F 0.25in 4-40 0.355in Brass Zinc Clear Chromate ASTM -B-633
RAF Hardware3047-B-632-B-12
Round Standoffs, #6-32 Thrd Sz, 1/4 in Bd L, Brass Zinc Clear Chromate, 1/4 in OD
RAF Hardware3045-B-440-B-12
Standoffs Round Swage F/F 0.25in 4-40 0.23in Brass Zinc Clear Chromate ASTM -B-633
Keystone1622-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone1589-2
STANDOFF, ROUND,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" PANEL, SWAGE MOUNT

Descriptions

Descriptions of RAF Hardware 3051-B-632-B-12 provided by its distributors.

Standoffs Round Swage F/F 0.25in 6-32 0.605in Brass Zinc Clear Chromate ASTM -B-633
Round Standoffs, #6-32 Thrd Sz, 1/2 in Bd L, Brass Zinc Clear Chromate, 1/4 in OD
1/4 Rd X 1/2 Length |Raf Electronic Hardware 3051-B-632-B-12
Round Swage Standoffs 1/4 Rd X 1/2 Length

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3051B632B12