RAF Hardware 2110-440-SS

Hex Standoff, #4-40 Thrd Sz, 7/8 in L, Stainless Steel Plain, 1/4" Hex W
$ 0.987
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2110-440-SS.

Farnell

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.42%

Related Parts

RAF Hardware4540-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware1134-4-SS
SPACER/STANDOFF, SS, 6.35MM X 22.225MM
RAF Hardware1134-6-SS
SPACER/STANDOFF, SS, 6.35MM X 22.225MM
Keystone24322
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of RAF Hardware 2110-440-SS provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 7/8 in L, Stainless Steel Plain, 1/4" Hex W
STAINLESS STEEL STANDOFF; Thread Size -; STAINLESS STEEL STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Stainless Steel; External Width:6.35mm; Overall Length:22.225mm
Spacer/Standoff, Ss, 6.35Mm X 22.225Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:22.225Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Raf Electronic Hardware 2110-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO