RAF Hardware 1134-6-SS

Spacer/standoff, Ss, 6.35MM X 22.225MM
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1134-6-SS.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1131-6-SS
Round Spacer, Stainless Steel, 11/16 in Overall Lg, 0.14 in Inside Dia
RAF Hardware1130-6-SS
Round Spacer, Stainless Steel, 5/8 in Overall Lg, 0.14 in Inside Dia
RAF Hardware1132-6-SS
Round Spacer, Stainless Steel, 3/4 in Overall Lg, 0.14 in Inside Dia
Keystone4860
STANDOFF, FORCE-FIT, THREADED 2-56, LENGTH .065, OD .219, STAINLESS STEEL
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS
Keystone4850
SPACER;#4;.219" OD;ROUND; STAINLESS STEEL; 1/16" PANEL THICKNESS;FORCE-FIT

Descriptions

Descriptions of RAF Hardware 1134-6-SS provided by its distributors.

SPACER/STANDOFF, SS, 6.35MM X 22.225MM
STAINLESS STEEL SPACERS; Wire Diameter:6; STAINLESS STEEL SPACERS; Wire Diameter:6.35mm; Bore Size:3.556mm; Spacer Material:Stainless Steel; Overall Length:22.225mm
Spacer, Ss, 6.35Mm X 22.225Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6.35Mm; Diámetro Interno:3.556Mm; Longitud Total:22.225Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:3.556Mm |Raf Electronic Hardware 1134-6-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO