RAF Hardware 2100-440-N

Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Nylon Plain, 1/4" Hex W
$ 0.831
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2100-440-N.

Master Electronics

Datasheet1 page16 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-53.47%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-23

Related Parts

RAF Hardware1680-440-N
Round Standoffs, #4-40 Thrd Sz, 1/4 in Bd L, Nylon Plain, 1/4 in OD
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel
HH Smith4050
Standoff; 1/4 in.; Nylon; #4-40; 1/4 in.; Natural; Round
RAF HardwareM1253-3005-AL
Hex Standoff, M3 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W
RAF HardwareM1305-3005-AL
Hex Standoff, M3 Thrd Sz, 8.0 mm L, Aluminum Plain, 6.0 mm Hex W
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round

Descriptions

Descriptions of RAF Hardware 2100-440-N provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Nylon Plain, 1/4" Hex W
NYLON STANDOFF; Thread Size - Imperial:4; NYLON STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Nylon; External Width:6.35mm; Overall Length:6.35mm
Spacer/Standoff, Nylon, 6.35Mm X 6.35Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Nylon (Poliamida); Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Raf Electronic Hardware 2100-440-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO