RAF Hardware M1305-3005-AL

Hex Standoff, M3 Thrd Sz, 8.0 mm L, Aluminum Plain, 6.0 mm Hex W
$ 1.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1305-3005-AL.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-10-13

Related Parts

RAF HardwareM1255-3005-AL
SPACER/STANDOFF, HEX ALUMINIUM 4.5mm x 8mm; Standoff Material:Aluminum; Thread Size - Metric:M3;
RAF HardwareM1306-3005-AL
Hex Standoff, M3 Thrd Sz, 9.0 mm L, Aluminum Plain, 6.0 mm Hex W
RAF HardwareM1303-3005-AL
SPACER/STANDOFF, HEX ALUMINIUM 6MM X 6MM

Descriptions

Descriptions of RAF Hardware M1305-3005-AL provided by its distributors.

Hex Standoff, M3 Thrd Sz, 8.0 mm L, Aluminum Plain, 6.0 mm Hex W
6MM HEX FEMALE STANDOFFS-AL; Overall Len; 6MM HEX FEMALE STANDOFFS-AL; Overall Length:8mm; Thread Size - Metric:M3; Spacer Material:Aluminium; External Width:6mm; Overall Length:8mm
Spacer/Standoff, Hex Aluminium 6Mm X 8Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:8Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M1305-3005-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO