RAF Hardware 2057-256-SS

Hex Standoff, #2-56 Thrd Sz, 1/2 in L, Stainless Steel Plain, 3/16" Hex W
$ 0.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2057-256-SS.

Farnell

Datasheet1 page16 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.20%

Related Parts

RAF Hardware4505-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
RAF Hardware4505-440-S-12
STANDOFF, HEX MALE-FEMALE, 17.46mm; Stan; Standoff Material:Steel; Thread Size - Metric:-;
RAF Hardware4534-440-S-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
Keystone4865
Stainless Steel Force-Fit Threaded Standoff
Keystone1922B
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, STAINLESS STEEL
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS

Descriptions

Descriptions of RAF Hardware 2057-256-SS provided by its distributors.

Hex Standoff, #2-56 Thrd Sz, 1/2 in L, Stainless Steel Plain, 3/16" Hex W
STAINLESS STEEL STANDOFF; Thread Size -; STAINLESS STEEL STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Stainless Steel; External Width:4.776mm; Overall Length:12.7mm
Spacer/Standoff, Ss, 4.776Mm X 12.7Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:2-56; Anchura Externa:4.775Mm |Raf Electronic Hardware 2057-256-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO