RAF Hardware 4534-440-S-12

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
$ 0.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4534-440-S-12.

JRH Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

Supply Chain

Country of OriginUSA
Introduction Date2013-10-22

Related Parts

RAF Hardware4534-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4505-440-S-12
STANDOFF, HEX MALE-FEMALE, 17.46mm; Stan; Standoff Material:Steel; Thread Size - Metric:-;
RAF Hardware4505-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
Keystone4864
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .375, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4534-440-S-12 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 1/4" Hex W
STANDOFF, 4-40, STEEL, 3/16 IN., 1/4 IN., HEXAGONAL, ZINC, ROHS COMPLIANT
STANDOFF,1/4 HEX MALE/FEMALE,4-40 THREAD,STEEL ZINC PLATE,.50 LENGTH
Hex Male-Female Standoffs 1/4 Hex X 1/2 Length
ER - STANDOFF, 1/4 HEX MALE/FE
RS APAC
Standoff, Hex Male-Female, 17.46Mm; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:17.46Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4534-440-S-12

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO