RAF Hardware 1131-8-AL-7

Spacer/standoff, Al, 6.35MM X 17.475MM
$ 0.224
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1131-8-AL-70770

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1131-8-AL-7.

Farnell

Datasheet1 page16 years ago

Related Parts

RAF Hardware1130-8-AL-7
SPACER/STANDOFF, AL, 6.35MM X 15.875MM
RAF Hardware1128-8-AL-7
Spacer, round, aluminum iridite clear, 1/2 inch length, 1/4 in OD, #8 clear hole | RAF 1128-8-AL-7
RAF Hardware1134-8-AL-7
SPACER/STANDOFF, AL, 6.35MM X 22.225MM
Keystone3459
Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3473
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2314
SPACER, ROUND,1/4" O.D.,5/8" LONG,#4 HOLE SIZE, ALUMINUM, CLEAR IRIDITE FINISH

Descriptions

Descriptions of RAF Hardware 1131-8-AL-7 provided by its distributors.

SPACER/STANDOFF, AL, 6.35MM X 17.475MM
ALUMINUM SPACER; Wire Diameter:6.35mm; Bore Size:4.216mm; Spacer Material:Aluminium; Body Plating:Clear Iridite; Overall Length:17.475mm
Spacer, Al, 6.35Mm X 17.475Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:4.216Mm; Longitud Total:17.475Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:4.216Mm |Raf Electronic Hardware 1131-8-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO