Keystone 2036

Spacer/Standoff, Round, Al 6.4Mm X 3.2Mm; |Keystone 2036
$ 0.163

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2036.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-7.81%

CAD Models

Download Keystone 2036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3457
Spacer Round 3.05mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3458
Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 2036 provided by its distributors.

Spacer/Standoff, Round, Al 6.4Mm X 3.2Mm; |Keystone 2036
Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
SPACER/STANDOFF, ROUND, AL 6.4MM X 3.2MM; Spacer Type: Round; Spacer Material: Aluminium; Outer Diameter: 6.35mm; Inner Diameter: 3.048mm; Overall Length: 3.175mm; Body Diameter: 6.4mm; Bore Size: 3mm; Overall

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO