Radiall R443151000

Inside DC Block, 10MHz Min, 3000MHz Max, 0.3dB Insertion Loss-Max
$ 116.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R443151000.

IHS

Datasheet2 pages6 years ago

Supply Chain

Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF901-10387
Amphenol RF 901-10387 RF SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
TE Connectivity1052037-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF901-10116
RF SMA Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal
Amphenol RF332120
Amphenol RF 332120 RF Connector, 4.1-9.5 Straight, Clamp, Plug, 1/2" Helical Corrugated, 50 Ohm
Amphenol RFAPH-SMAP-AFIF
RF / Coaxial Adapter, SMA, Plug, AFI, Jack, Straight Adapter, 50 ohm
RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ

Descriptions

Descriptions of Radiall R443151000 provided by its distributors.

Inside DC Block, 10MHz Min, 3000MHz Max, 0.3dB Insertion Loss-Max
Conn TNC PL 10MHz to 3000MHz 50Ohm ST
DC BLOCK TNC 0.01-6GHZ 10W | RADIALL R443151000
Straight TNC DC BLOCK
TNC 10MHz 6GHz

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc