TE Connectivity 1052037-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 25.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052037-1.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.33
$ 25.33
Stock
5,963
5,963
Authorized Distributors
4
4
Connector Type
SMA
SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
12.4 GHz
12.4 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-04
LTD Date2024-11-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1052518-1
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
TE Connectivity / AMP1223136-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity415637-1
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1059570-1
RF BMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Plug
RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder
Amphenol RF901-10124
CONNECTOR; RF; SMA STRAIGHT JACK PANEL MOUNT ROUND POST 50 OHM

Descriptions

Descriptions of TE Connectivity 1052037-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
RF Connectors/Coaxial Connectors 12.4GHz 50Ω Flange mounting
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold Package
RF Connectors / Coaxial Connectors 2036 8006 92
SMA socket 50 Ω, RG-178, RG-196, solder connection, straight, 1052037-1
2036 8006 92 Rohs Compliant: Yes |Amp Te Connectivity 2036 8006 92
RF COAXIAL, SMA JACK, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG178, RG196; Contact Material:Beryllium Copper; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052037-1 .
  • 2036 8006 92
  • 2036-8006-92