Radiall R412403124

RADIALL R412403124.RF / Coaxial Connector, BNC Coaxial, 50 ohm, Beryllium Copper
$ 118.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R412403124.

Newark

Datasheet2 pages11 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
-5.31%

CAD Models

Download Radiall R412403124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RadiallR411803124
50OHMS RF ATTENUATOR STRAIGHT SMA CONN SMA PLUG TO SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR412703124
50OHMS RF ATTENUATOR STRAIGHT N CONN N PLUG TO N SOCKET 3DB, OP FREQUENCY 6GHZ
RadiallR412406124
50OHM RF ATTENUATOR STRAIGHT BNC CONN BNC PLUGTOBNC SOCKET 6DB, OP FREQUENCY 3GHZ
Amphenol RF031-6233
Amphenol RF 031-6233 RF BNC Connector, Straight, PCB Jack, End Launch Bulkhead Rear Mnt, 50 Ohm
TE ConnectivityJJKV0UG1300NOPPRTB
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-331350-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R412403124 provided by its distributors.

RADIALL R412403124.RF / Coaxial Connector, BNC Coaxial, 50 ohm, Beryllium Copper
50OHM RF ATTENUATOR STRAIGHT BNC CONN BNC PLUGTOBNC SOCKET 3DB, OP FREQUENCY 3GHZ
Conn BNC Adapter M/F 0Hz to 3GHz 50Ohm ST
RF Attenuator, 3dB, BNC Plug - BNC Socket, 50Ohm
50惟 3dB 1W 0Hz~3GHz RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 3000MHz Max
DÄMPFUNGSGLIED SERIE BNC 3 DB / 3 GHZ / 1 W
ATTENUATOR: BNC 3dB 3 GHZ 1W 50ohms
ATTENUATOR, BNC, 1W, 3DB, 3GHZ; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: -; Impedance: 50ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (15-Jan-2018); Attenuation: 3dB; Body Plating: Nickel; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 3GHz; Operating Frequency Max: 3GHz; Power Rating: 1W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R412403124.