Amphenol RF 031-6233

Amphenol RF 031-6233 RF BNC Connector, Straight, PCB Jack, End Launch Bulkhead Rear Mnt, 50 Ohm
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6233.

Electro Sonic

Datasheet1 page20 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132322
Amphenol SMA Receptacle, Coaxial Connector, Edge Mount, 50Ω, Solder Termination
Amphenol RF132289
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF112640
Amphenol RF 112640 RF BNC Connector, Straight, PCB, Jack, End Launch, 50 Ohms
Amphenol RF262107-10
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 031-6233 provided by its distributors.

Amphenol RF 031-6233 RF BNC Connector, Straight, PCB Jack, End Launch Bulkhead Rear Mnt, 50 Ohm
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 3GHz 50Ohm Solder ST Edge Mount RCP Gold
CONN BNC JACK STR 50OHM EDGE MNT
Bayonet Lock, Female Socket, Jack Nickel Panel Mount, Welding Mount, Edge Mount, Bulkhead Mount, 27.02mm L × 15.87mm H
EDGE LAUNCH BKHD BNC(F) 50 OHM
RF COAX CONN, BNC JACK, 50 OHM, 3GHZ; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Board Edge / End Launch; Impedance: 50ohm; Coaxial Cable Type: -; Contact Material: Berylliu

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6233